
EQ733L | |
|---|---|
DigiKey Part Number | 974-1167-ND |
Manufacturer | |
Manufacturer Product Number | EQ733L |
Description | SEN HALL EFFECT ANLG VOLT 3-SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | EQ733L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 1.2mA | |
Resolution | - | |
Bandwidth | 260kHz | |
Operating Temperature | -40°C ~ 100°C | |
Features | - | |
Supplier Device Package | 3-SIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 5 | $2.10000 | $10.50 |
| 10 | $1.99700 | $19.97 |
| 25 | $1.87600 | $46.90 |
| 50 | $1.79380 | $89.69 |
| 100 | $1.71810 | $171.81 |
| 500 | $1.56604 | $783.02 |
| 1,000 | $1.50950 | $1,509.50 |
| 5,000 | $1.39563 | $6,978.15 |





