A-DFF37LPIII/Z-UNC-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A-DFF37LPIII/Z-UNC-R
A-DFF 37LPIII/Z-UNC
A-DFF 37LPIII/Z-UNC

A-DFF 37 LPIII/Z-UNC

DigiKey Part Number
123-A-DFF37LPIII/Z-UNC-ND
Manufacturer
Manufacturer Product Number
A-DFF 37 LPIII/Z-UNC
Description
CONN D-SUB RCPT 37POS IDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DFF 37 LPIII/Z-UNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Feed Through, Strain Relief
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,170
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$7.17000$7.17
10$6.09300$60.93
32$5.61281$179.61
64$5.34469$342.06
128$5.08945$651.45
256$4.84648$1,240.70
512$4.61523$2,363.00
1,024$4.39509$4,500.57
2,528$4.12386$10,425.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.