
0679H9150-05 | |
|---|---|
DigiKey Part Number | 5923-0679H9150-05TR-ND - Tape & Reel (TR) 5923-0679H9150-05CT-ND - Cut Tape (CT) 5923-0679H9150-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H9150-05 |
Description | FUSE BRD MT 15A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H9150-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 103.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.0038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 5 | $0.50400 | $2.52 |
| 10 | $0.46400 | $4.64 |
| 50 | $0.38520 | $19.26 |
| 100 | $0.35530 | $35.53 |
| 250 | $0.31948 | $79.87 |
| 500 | $0.29476 | $147.38 |
| 1,000 | $0.27183 | $271.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22449 | $1,122.45 |
| 10,000 | $0.20671 | $2,067.10 |
| 15,000 | $0.19691 | $2,953.65 |
| 25,000 | $0.19132 | $4,783.00 |










