V890-1AX1-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V890-1AX1-A1
V890-1AX1-A1
V890-1AX1-A1
Bel Fuse MagJacks ICM | Digi-Key Daily

V890-1AX1-A1

DigiKey Part Number
5923-V890-1AX1-A1-ND
Manufacturer
Manufacturer Product Number
V890-1AX1-A1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
V890-1AX1-A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.909" (23.10mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Guide
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,147
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$9.84000$9.84
10$8.36400$83.64
25$7.84000$196.00
50$7.46580$373.29
100$7.10910$710.91
495$6.35071$3,143.60
990$6.04785$5,987.37
1,485$5.87752$8,728.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.