
GP1500-0.080-02-0404 | |
|---|---|
DigiKey Part Number | BER164-ND |
Manufacturer | |
Manufacturer Product Number | GP1500-0.080-02-0404 |
Description | THERM PAD 101.6MMX101.6MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 101.60mm x 101.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 101.60mm x 101.60mm | |
Thickness | 0.0800" (2.032mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.56000 | $16.56 |
| 10 | $14.65100 | $146.51 |
| 25 | $13.95480 | $348.87 |
| 50 | $13.45060 | $672.53 |
| 100 | $12.96390 | $1,296.39 |
| 300 | $12.22723 | $3,668.17 |
| 500 | $11.89872 | $5,949.36 |
| 1,000 | $11.46658 | $11,466.58 |




