Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFWSB121M

DigiKey Part Number
4393-AFWSB121M-ND
Manufacturer
Manufacturer Product Number
AFWSB121M
Description
12' ESD WRIST STRAP, FABRIC BAND
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
12' (3.66m)
Manufacturer
Bertech
Strap Material
Polyester
Series
Strap Termination
4mm Snap Stud
Packaging
Bag
Resistance
1 MOhms
Part Status
Active
Size
One Size
Type
Wrist Strap with Cord
Color
Blue
Cord Type
Coiled
Base Product Number
Cord Termination
4mm Snap Socket, Banana Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,048
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$16.75000$16.75
10$14.60900$146.09
25$13.97640$349.41
50$13.55760$677.88
100$13.18230$1,318.23
250$12.74320$3,185.80
500$12.44810$6,224.05
1,000$12.18063$12,180.63
Manufacturers Standard Package