
3362P-1-203LF | |
|---|---|
DigiKey Part Number | 3362P-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $1.21600 | $12.16 |
| 25 | $1.13440 | $28.36 |
| 50 | $1.07700 | $53.85 |
| 100 | $1.02200 | $102.20 |
| 250 | $0.95300 | $238.25 |
| 500 | $0.90380 | $451.90 |
| 1,000 | $0.85691 | $856.91 |
| 5,000 | $0.75671 | $3,783.55 |







