
3386R-1-503LF | |
|---|---|
DigiKey Part Number | 3386R-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386R-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386R-1-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $2.26300 | $22.63 |
| 25 | $2.11240 | $52.81 |
| 50 | $2.00420 | $100.21 |
| 100 | $1.90130 | $190.13 |
| 300 | $1.74793 | $524.38 |
| 500 | $1.68060 | $840.30 |
| 1,000 | $1.59312 | $1,593.12 |
| 5,000 | $1.40639 | $7,031.95 |

