CDDFN6-3312P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDDFN6-3312P

DigiKey Part Number
118-CDDFN6-3312PTR-ND - Tape & Reel (TR)
118-CDDFN6-3312PCT-ND - Cut Tape (CT)
118-CDDFN6-3312PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDDFN6-3312P
Description
TVS DIODE 3.3VWM 13VC 6DFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1x1.2)
Datasheet
 Datasheet
EDA/CAD Models
CDDFN6-3312P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
13V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
DVI, HDMI, USB
Capacitance @ Frequency
0.18pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,134
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.49600$4.96
100$0.42180$42.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36367$1,091.01
6,000$0.35175$2,110.50
9,000$0.34802$3,132.18
15,000$0.34651$5,197.65
21,000$0.34467$7,238.07
Manufacturers Standard Package