
MF-LSMF300/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF300/16X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF300/16X-2CT-ND - Cut Tape (CT) 118-MF-LSMF300/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF300/16X-2 |
Description | 2920 RESETTABLE SMD PPTC 3.0A/16 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 5 | $1.41200 | $7.06 |
| 10 | $1.30300 | $13.03 |
| 50 | $1.08120 | $54.06 |
| 100 | $0.99760 | $99.76 |
| 250 | $0.89656 | $224.14 |
| 500 | $0.82676 | $413.38 |
| 1,000 | $0.76212 | $762.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64663 | $2,586.52 |
| 8,000 | $0.59619 | $4,769.52 |


