
PV36W500C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36W500C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36W500C01B00 |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $2.05100 | $20.51 |
| 25 | $1.91440 | $47.86 |
| 50 | $1.81640 | $90.82 |
| 100 | $1.72300 | $172.30 |
| 300 | $1.58417 | $475.25 |
| 500 | $1.52318 | $761.59 |
| 1,000 | $1.44394 | $1,443.94 |
| 5,000 | $1.27476 | $6,373.80 |




