


SMAJ10A | |
|---|---|
DigiKey Part Number | SMAJ10ABTR-ND - Tape & Reel (TR) SMAJ10ABCT-ND - Cut Tape (CT) SMAJ10ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10A |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.42000 | $4.20 |
| 100 | $0.21310 | $21.31 |
| 500 | $0.20568 | $102.84 |
| 1,000 | $0.18035 | $180.35 |
| 2,000 | $0.17382 | $347.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13712 | $685.60 |
| 10,000 | $0.12520 | $1,252.00 |
| 15,000 | $0.12445 | $1,866.75 |
| 25,000 | $0.12123 | $3,030.75 |
| 35,000 | $0.11251 | $3,937.85 |
| 125,000 | $0.10806 | $13,507.50 |


