


AFBR-S4N44P164M | |
|---|---|
DigiKey Part Number | 516-AFBR-S4N44P164M-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4N44P164M |
Description | SENSOR PHOTODIODE 420NM ARRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm Array - 16 Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | - | |
Spectral Range | 250nm ~ 900nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 3.3µA | |
Active Area | 13.47mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | Array - 16 Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.59000 | $305.59 |
| 40 | $250.97875 | $10,039.15 |











