HSMW-CL25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-RR45-AQ902

DigiKey Part Number
516-2005-2-ND - Tape & Reel (TR)
516-2005-1-ND - Cut Tape (CT)
516-2005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-RR45-AQ902
Description
LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
145°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
636nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,673
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.36900$3.69
100$0.26120$26.12
500$0.21222$106.11
1,000$0.19602$196.02
2,000$0.18222$364.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17049$681.96
8,000$0.16052$1,284.16
12,000$0.15541$1,864.92
20,000$0.14964$2,992.80
28,000$0.14620$4,093.60
40,000$0.14285$5,714.00
100,000$0.13545$13,545.00
Manufacturers Standard Package