
HCPL-7860-300E | |
|---|---|
DigiKey Part Number | 516-3000-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7860-300E |
Description | IC ISOLATED MODULE 12BIT 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 12 b DSP 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | DSP | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.50000 | $11.50 |
| 50 | $7.46840 | $373.42 |
| 100 | $7.06370 | $706.37 |
| 500 | $6.34690 | $3,173.45 |
| 1,000 | $6.11409 | $6,114.09 |
| 2,000 | $5.91730 | $11,834.60 |




