
HSMS-C191 | |
|---|---|
DigiKey Part Number | 516-3074-2-ND - Tape & Reel (TR) 516-3074-1-ND - Cut Tape (CT) 516-3074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C191 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMS-C191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.40400 | $4.04 |
| 100 | $0.28650 | $28.65 |
| 500 | $0.23340 | $116.70 |
| 1,000 | $0.21587 | $215.87 |
| 2,000 | $0.20095 | $401.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18826 | $753.04 |
| 8,000 | $0.17748 | $1,419.84 |
| 12,000 | $0.17196 | $2,063.52 |
| 20,000 | $0.16571 | $3,314.20 |
| 28,000 | $0.16200 | $4,536.00 |
| 40,000 | $0.15838 | $6,335.20 |
| 100,000 | $0.15038 | $15,038.00 |




