DNR-4790
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DNR-4790
Enclosure Modifications: Quick Steps to 5-Day Delivery

DNR-4790

DigiKey Part Number
377-1952-ND
Manufacturer
Manufacturer Product Number
DNR-4790
Description
DIN RAIL 35MMX7MM SLOT 39" STL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
39.370" (1000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$97.00000$97.00
10$91.36100$913.61
Manufacturers Standard Package