


NBX-10984 | |
|---|---|
DigiKey Part Number | 377-1939-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10984 |
Description | PANEL INTERNAL 4.9" X 4.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.900" L x 4.900" W x 0.062" H (124.46mm x 124.46mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products NBB Series |
Series | Size / Dimension 4.900" L x 4.900" W x 0.062" H (124.46mm x 124.46mm x 1.57mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.26000 | $8.26 |
| 10 | $7.40600 | $74.06 |









