


PX0597 | |
|---|---|
DigiKey Part Number | 708-1921-ND |
Manufacturer | |
Manufacturer Product Number | PX0597 |
Description | PWR ENT PLUG IEC320-C15 STR SCRW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PX0597 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C15 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, RCM, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.68000 | $13.68 |
| 10 | $11.62100 | $116.21 |
| 25 | $10.89280 | $272.32 |
| 50 | $10.37240 | $518.62 |
| 100 | $9.87750 | $987.75 |
| 250 | $9.25924 | $2,314.81 |
| 500 | $8.81766 | $4,408.83 |
| 1,000 | $8.39730 | $8,397.30 |













