
BS01RCL05X10RP | |
|---|---|
DigiKey Part Number | 2042-1003-ND |
Manufacturer | |
Manufacturer Product Number | BS01RCL05X10RP |
Description | BUMPER CYLIN .5" DIA X .14" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.500" Dia (12.70mm) |
Packaging Box | Thickness 0.140" (3.56mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Cylindrical, Flat Top | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.14060 | $7.03 |
| 100 | $0.13100 | $13.10 |
| 250 | $0.11992 | $29.98 |
| 500 | $0.11260 | $56.30 |
| 1,000 | $0.10610 | $106.10 |

