BS02CL01X04RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS02CL01X04RP

DigiKey Part Number
2042-1007-ND
Manufacturer
Manufacturer Product Number
BS02CL01X04RP
Description
BUMPER HEMI .44" DIA X .2" CLR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.440" Dia (11.18mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bumper Specialties Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Clear
Size / Dimension
0.440" Dia (11.18mm)
Thickness
0.200" (5.08mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
4$0.17000$0.68
8$0.15875$1.27
12$0.15083$1.81
28$0.13750$3.85
52$0.12865$6.69
100$0.12030$12.03
252$0.10996$27.71
500$0.10330$51.65
1,000$0.09732$97.32
Manufacturers Standard Package