Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS40BL17X34RP

DigiKey Part Number
2042-1078-ND
Manufacturer
Manufacturer Product Number
BS40BL17X34RP
Description
BUMPER HEMI .25" DIA X .062" BLK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bumper Specialties Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Black
Size / Dimension
0.250" Dia (6.35mm)
Thickness
0.062" (1.57mm) 1/16"
Material
Polyurethane
Hardness
60-70 Shore A
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,404
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
578$0.06268$36.23
1,156$0.05891$68.10
Manufacturers Standard Package