

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PVA Series | |
Mounting Type | Snap Fit | |
Size | 7.40mm Dia x 7.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.96900 | $9.69 |
| 25 | $0.93160 | $23.29 |
| 50 | $0.90400 | $45.20 |
| 100 | $0.87770 | $87.77 |
| 250 | $0.84376 | $210.94 |
| 500 | $0.81894 | $409.47 |
| 3,000 | $0.75814 | $2,274.42 |
| 6,000 | $0.73583 | $4,414.98 |














