MF72-000.7D20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-000.7D20

DigiKey Part Number
317-1222-ND
Manufacturer
Manufacturer Product Number
MF72-000.7D20
Description
ICL 700 MOHM 20% 11A 22.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 700 mOhms ±20% 11 A 0.886" (22.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
700 mOhms
Tolerance
±20%
Current - Steady State Max
11 A
R @ Current
18 mOhms
Diameter
0.886" (22.50mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.19000$5.19
5$4.29800$21.49
10$3.96800$39.68
50$3.29100$164.55
150$2.89507$434.26
300$2.66917$800.75
600$2.45977$1,475.86
1,050$2.30185$2,416.94
5,100$2.02703$10,337.85
Manufacturers Standard Package