SDJ1 DF066S,SDJ1 DF072S, SDJ1 DF077S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDF DF072S

DigiKey Part Number
317-1124-ND
Manufacturer
Manufacturer Product Number
SDF DF072S
Description
TCO 250VAC 10A 72C (162F) AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 72°C (162°F) Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Type
Fuse
Holding Temperature
50°C (122°F)
Rated Functioning Temperature
72°C (162°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
10 A
Approval Agency
CCC, cUL, PSE, UL, VDE
Maximum Temperature Limit
-
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,296
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.13000$1.13
5$0.98800$4.94
10$0.93600$9.36
25$0.87400$21.85
50$0.83220$41.61
100$0.79380$79.38
500$0.71706$358.53
1,000$0.68853$688.53
5,000$0.63114$3,155.70
Manufacturers Standard Package