105-0760-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0760-001

DigiKey Part Number
J115-ND
Manufacturer
Manufacturer Product Number
105-0760-001
Description
CONN TIP JACK SOLDER BLUE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder Blue
Datasheet
 Datasheet
EDA/CAD Models
105-0760-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Through Hole, Horizontal and Vertical
Termination
Solder
Insulation
Mating End Insulated
Features
-
Color
Blue
Wire Gauge
-
Contact Finish
Silver
Contact Material
Copper Aluminum Alloy
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,322
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.18000$2.18
10$1.84400$18.44
25$1.72840$43.21
50$1.64580$82.29
100$1.56690$156.69
250$1.46876$367.19
500$1.39866$699.33
1,000$1.33187$1,331.87
2,500$1.24852$3,121.30
Manufacturers Standard Package