108-0901-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-0901-001

DigiKey Part Number
J150-ND
Manufacturer
Manufacturer Product Number
108-0901-001
Description
CONN BANANA JACK SLDR TABS WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Tabs White
Datasheet
 Datasheet
EDA/CAD Models
108-0901-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Solder Tabs
Insulation
Mating End Insulated
Features
-
Color
White
Wire Gauge
12 AWG
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,367
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.60800$16.08
25$1.50720$37.68
50$1.43500$71.75
100$1.36630$136.63
250$1.28072$320.18
500$1.21956$609.78
1,000$1.16133$1,161.33
2,500$1.08863$2,721.57
Manufacturers Standard Package