140J-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140J-1

DigiKey Part Number
CBB313-ND
Manufacturer
Manufacturer Product Number
140J-1
Description
JUMPER BARRIER BLK 2POS SPADE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Position Barrier Block Jumper Over Barrier, Flanged Spade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Type
Barrier Block
Number of Positions
2
Pitch
0.375" (9.53mm)
Style
Over Barrier, Flanged Spade
For Use With/Related Products
140 Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,821
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$1.46000$1.46
10$1.24300$12.43
25$1.16440$29.11
50$1.10860$55.43
100$1.05550$105.55
250$0.98944$247.36
500$0.94216$471.08
1,000$0.89716$897.16
3,000$0.83025$2,490.75
Manufacturers Standard Package