
CMX655DQ6-TR1K | |
|---|---|
DigiKey Part Number | 2032-CMX655DQ6-TR1KTR-ND - Tape & Reel (TR) 2032-CMX655DQ6-TR1KCT-ND - Cut Tape (CT) 2032-CMX655DQ6-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX655DQ6-TR1K |
Description | IC VOICE CODEC 16BIT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b I2C, I2S, PCM, SPI 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voice-Band | |
Data Interface | I2C, I2S, PCM, SPI | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | - | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.75V ~ 3.6V | |
Voltage - Supply, Digital | 1.75V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $2.94100 | $29.41 |
| 25 | $2.68760 | $67.19 |
| 100 | $2.40860 | $240.86 |
| 250 | $2.27548 | $568.87 |
| 500 | $2.19522 | $1,097.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.12916 | $2,129.16 |
| 2,000 | $2.07479 | $4,149.58 |
| 3,000 | $2.04756 | $6,142.68 |
| 5,000 | $2.01740 | $10,087.00 |
| 7,000 | $1.99977 | $13,998.39 |


















