



1002-001-BL-KIT | |
|---|---|
DigiKey Part Number | 1175-2560-ND |
Manufacturer | |
Manufacturer Product Number | 1002-001-BL-KIT |
Description | CONN PLUG KIT USB2.0 TYPE-A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.68000 | $2.68 |
| 10 | $2.28300 | $22.83 |
| 25 | $2.13960 | $53.49 |
| 50 | $2.03740 | $101.87 |
| 100 | $1.94010 | $194.01 |
| 250 | $1.81848 | $454.62 |
| 500 | $1.73168 | $865.84 |
| 1,000 | $1.64904 | $1,649.04 |
| 3,000 | $1.52609 | $4,578.27 |











