102-1031-BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1031-BL-00100

DigiKey Part Number
1175-1100-ND
Manufacturer
Manufacturer Product Number
102-1031-BL-00100
Description
CBL USB2.0 A PLG-MIN B PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,519
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$6.36000$6.36
10$5.39600$53.96
25$5.05720$126.43
50$4.81520$240.76
200$4.36630$873.26
400$4.15790$1,663.16
600$4.04067$2,424.40
1,000$3.89771$3,897.71
2,600$3.64385$9,474.01
Manufacturers Standard Package
Alternate Color
CBL USB2.0 A PLG-MIN B PLG 3.28'
In-Stock: 93
Unit Price: $6.32000
Alternate Length
CBL USB2.0 A PLG-MIN B PLG 6.56'
In-Stock: 750
Unit Price: $7.05000
CBL USB2.0 A PLG-MIN B PLG 9.84'
In-Stock: 370
Unit Price: $9.52000
CBL USB2.0 A PL-MIN B PL 16.4'
In-Stock: 131
Unit Price: $12.89000