
FTLX8574D3BNL | |
|---|---|
DigiKey Part Number | 775-FTLX8574D3BNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX8574D3BNL |
Description | TXRX SFP+ SGL 10.5GB/S 850NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.5Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10.5Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.59000 | $94.59 |
| 10 | $78.69800 | $786.98 |
| 100 | $69.55490 | $6,955.49 |



