


CDBA160-G | |
|---|---|
DigiKey Part Number | 641-1092-2-ND - Tape & Reel (TR) 641-1092-1-ND - Cut Tape (CT) 641-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA160-G |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA160-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.26500 | $2.65 |
| 100 | $0.18470 | $18.47 |
| 500 | $0.14828 | $74.14 |
| 1,000 | $0.13065 | $130.65 |
| 2,000 | $0.12562 | $251.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09935 | $496.75 |
| 10,000 | $0.07452 | $745.20 |




