
DSF106Q3R0C | |
|---|---|
DigiKey Part Number | 338-DSF106Q3R0C-ND |
Manufacturer | |
Manufacturer Product Number | DSF106Q3R0C |
Description | CAPACITOR 10F -10%, +30% 3V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 10 | $2.18500 | $21.85 |
| 50 | $1.77580 | $88.79 |
| 200 | $1.54495 | $308.99 |
| 600 | $1.41627 | $849.76 |
| 1,000 | $1.36868 | $1,368.68 |
| 2,600 | $1.29604 | $3,369.70 |
| 5,000 | $1.25643 | $6,282.15 |







