Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
How to Orient Magnets Around Magnetic Sensors
RR1EK3-0003 Demo Board Overview - Low-Power TMR Sensors, 2022

RR122-1B52-511

DigiKey Part Number
306-RR122-1B52-511TR-ND - Tape & Reel (TR)
306-RR122-1B52-511CT-ND - Cut Tape (CT)
306-RR122-1B52-511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR122-1B52-511
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.0mT Trip, ±2.0mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
1.2µA (Typ)
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,845
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.22000$1.22
5$1.07400$5.37
10$1.01800$10.18
25$0.95200$23.80
50$0.90700$45.35
100$0.86580$86.58
500$0.78278$391.39
1,000$0.75196$751.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.70829$2,124.87
6,000$0.68369$4,102.14
9,000$0.67025$6,032.25
15,000$0.65427$9,814.05
21,000$0.64428$13,529.88
Manufacturers Standard Package