UHD1110-FKA-CL1A13R3Q1BBQFMF3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 264,037
Unit Price: $0.16000
Datasheet

Similar


Würth Elektronik
In Stock: 25,704
Unit Price: $0.86000
Datasheet
0404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHD1110-FKA-CL1A13R3Q1BBQFMF3

DigiKey Part Number
UHD1110-FKA-CL1A13R3Q1BBQFMF3TR-ND - Tape & Reel (TR)
UHD1110-FKA-CL1A13R3Q1BBQFMF3CT-ND - Cut Tape (CT)
UHD1110-FKA-CL1A13R3Q1BBQFMF3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UHD1110-FKA-CL1A13R3Q1BBQFMF3
Description
LED RGB 0404 SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 1.9V Red, 2.9V Green, 2.9V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UHD1110-FKA-CL1A13R3Q1BBQFMF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.00mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.9V Green, 2.9V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes