3 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3040AF

DigiKey Part Number
3040AF-ND
Manufacturer
Manufacturer Product Number
3040AF
Description
KNOB 3 ARM 1/4"-20 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
2.000" (50.80mm)
Manufacturer
Davies Molding, LLC
Height
1.020" (25.91mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Phenolic
Style
Clamping
Color
Black
Type
3 Arm
Base Product Number
Shaft Size
1/4"-20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.16000$5.16
5$4.39000$21.95
10$4.11900$41.19
25$3.80440$95.11
50$3.59600$179.80
100$3.40910$340.91
250$3.19212$798.03
500$3.04780$1,523.90
1,000$2.91846$2,918.46
Manufacturers Standard Package