
3040CG | |
|---|---|
DigiKey Part Number | 1722-1220-ND |
Manufacturer | |
Manufacturer Product Number | 3040CG |
Description | KNOB 3 ARM 5/16"-18 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 5/16"-18 Stud Shaft with No Indicator Plastic Black |
Category | Shaft Size 5/16"-18 Stud |
Manufacturer Davies Molding, LLC | Height 1.010" (25.65mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Plastic |
Style Clamping | Color Black |
Type 3 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 5 | $3.74400 | $18.72 |
| 10 | $3.51000 | $35.10 |
| 25 | $3.23800 | $80.95 |
| 50 | $3.05820 | $152.91 |
| 100 | $2.89710 | $289.71 |
| 250 | $2.70988 | $677.47 |
| 500 | $2.58536 | $1,292.68 |
| 1,000 | $2.47382 | $2,473.82 |

