
3090-H | |
|---|---|
DigiKey Part Number | 1722-1006-ND |
Manufacturer | |
Manufacturer Product Number | 3090-H |
Description | KNOB SMOOTH 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Category | Shaft Size 1/4"-20 |
Manufacturer Davies Molding, LLC | Height 1.150" (29.21mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Plastic |
Style Bar/T | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 5 | $3.20400 | $16.02 |
| 10 | $3.00100 | $30.01 |
| 25 | $2.76560 | $69.14 |
| 50 | $2.60960 | $130.48 |
| 100 | $2.47000 | $247.00 |
| 250 | $2.30812 | $577.03 |
| 500 | $2.20040 | $1,100.20 |
| 1,000 | $2.10393 | $2,103.93 |

