
Category | Cord Type Straight |
Manufacturer Desco | Cord Termination 10mm Snap Socket, #10 Ring Terminal |
Packaging Bulk | Cord Length 10' (3.05m) |
Part Status Active | Number of Conductors 1 |
Type Cord (For Mats) | Color Green, Yellow Stripe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.38000 | $18.38 |














