
SEN0546 | |
|---|---|
DigiKey Part Number | 1738-SEN0546-ND |
Manufacturer | |
Manufacturer Product Number | SEN0546 |
Description | I2C TEMPERATURE HUMIDITY SENSOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Free Hanging |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Mounting Type | Free Hanging | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Probe | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.96000 | $10.96 |











