
5988510207F | |
|---|---|
DigiKey Part Number | 350-2072-2-ND - Tape & Reel (TR) 350-2072-1-ND - Cut Tape (CT) 350-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988510207F |
Description | LED GREEN/RED CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988510207F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.47500 | $4.75 |
| 100 | $0.33940 | $33.94 |
| 500 | $0.27790 | $138.95 |
| 1,000 | $0.25767 | $257.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23621 | $708.63 |
| 6,000 | $0.22264 | $1,335.84 |
| 9,000 | $0.21568 | $1,941.12 |
| 15,000 | $0.20781 | $3,117.15 |
| 21,000 | $0.20314 | $4,265.94 |
| 30,000 | $0.19857 | $5,957.10 |
| 75,000 | $0.18850 | $14,137.50 |









