1N4734A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 12,561
Unit Price: $0.44000
Datasheet

Upgrade


onsemi
In Stock: 15,177
Unit Price: $0.38000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 322
Unit Price: $0.42000
Datasheet

Upgrade


onsemi
In Stock: 14,875
Unit Price: $0.54000
Datasheet

Upgrade


onsemi
In Stock: 42,869
Unit Price: $0.41000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.13699
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.00032
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26313
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26009
Datasheet
Zener Diode 5.6 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4734A-T

DigiKey Part Number
1N4734ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4734A-T
Description
DIODE ZENER 5.6V 1W DO41
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4734A-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4734A,113Nexperia USA Inc.12,5611727-4225-1-ND$0.44000Direct
1N4734Aonsemi15,1771N4734AFS-ND$0.38000Upgrade
1N4734A,133Nexperia USA Inc.3221727-1939-1-ND$0.42000Upgrade
1N4734A-T50Aonsemi14,8751N4734A-T50ACT-ND$0.54000Upgrade
1N4734ATRonsemi42,8691N4734AFSCT-ND$0.41000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes