AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13

AL8862QSP-13

DigiKey Part Number
31-AL8862QSP-13TR-ND - Tape & Reel (TR)
31-AL8862QSP-13CT-ND - Cut Tape (CT)
31-AL8862QSP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8862QSP-13
Description
IC LED DRIVER RGLTR PWM 1A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AL8862QSP-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
55V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84,144
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.53000$1.53
10$1.10100$11.01
25$0.99280$24.82
100$0.87370$87.37
250$0.81720$204.30
500$0.78308$391.54
1,000$0.75496$754.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.72531$1,813.28
5,000$0.70743$3,537.15
7,500$0.69848$5,238.60
12,500$0.68857$8,607.12
17,500$0.68277$11,948.48
Manufacturers Standard Package