TSOT 25 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT 25 Top View
TSOT 25

AP3428KTTR-G1

DigiKey Part Number
AP3428KTTR-G1DITR-ND - Tape & Reel (TR)
AP3428KTTR-G1DICT-ND - Cut Tape (CT)
AP3428KTTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3428KTTR-G1
Description
IC REG BUCK ADJ 1A TSOT25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AP3428KTTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205,613
Factory Stock: 513,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.30700$3.07
25$0.27280$6.82
100$0.23370$23.37
250$0.21540$53.85
500$0.20434$102.17
1,000$0.19520$195.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15651$469.53
Manufacturers Standard Package