
BC846B-7-F | |
|---|---|
DigiKey Part Number | BC846B-FDITR-ND - Tape & Reel (TR) BC846B-FDICT-ND - Cut Tape (CT) BC846B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846B-7-F |
Description | TRANS NPN 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC846B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16800 | $1.68 |
| 100 | $0.10420 | $10.42 |
| 500 | $0.07576 | $37.88 |
| 1,000 | $0.06651 | $66.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05470 | $164.10 |
| 6,000 | $0.04873 | $292.38 |
| 9,000 | $0.04568 | $411.12 |
| 15,000 | $0.04225 | $633.75 |
| 21,000 | $0.04022 | $844.62 |
| 30,000 | $0.03824 | $1,147.20 |
| 75,000 | $0.03389 | $2,541.75 |
| 150,000 | $0.03121 | $4,681.50 |
| 300,000 | $0.02895 | $8,685.00 |








