



EA DOGM204W-A | |
|---|---|
DigiKey Part Number | 1481-1087-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM204W-A |
Description | LCD MOD 80DIG 20X4 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight I2C, Parallel, SPI 66.00mm x 38.10mm x 2.00mm |
Datasheet | Datasheet |
EDA/CAD Models | EA DOGM204W-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.83mm H x 2.46mm W | |
Outline L x W x H | 66.00mm x 38.10mm x 2.00mm | |
Viewing Area | 59.00mm L x 26.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V | |
Dot Size | 0.48mm W x 0.59mm H | |
Interface | I2C, Parallel, SPI | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |
| 10 | $31.34300 | $313.43 |
| 100 | $26.88280 | $2,688.28 |
| 500 | $24.95114 | $12,475.57 |












