RD1113112R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RD1113112R
RD1113112R
RD1113112R
Additional Requirements for Selecting a Switch

RD1113112R

DigiKey Part Number
RD1113112R-ND
Manufacturer
Manufacturer Product Number
RD1113112R
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 6.80mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
cULus, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,007
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.34000$1.34
10$1.16100$11.61
25$1.09520$27.38
50$1.04780$52.39
200$0.95880$191.76
400$0.91720$366.88
600$0.89363$536.18
1,000$0.86478$864.78
Manufacturers Standard Package