
RJ45-7S | |
|---|---|
DigiKey Part Number | 4627-RJ45-7S-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-7S |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat7 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat7 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.848" (21.55mm) | |
Color | Translucent - Clear | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Brass | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 20 | $10.82800 | $216.56 |
| 40 | $10.31150 | $412.46 |
| 60 | $10.02033 | $601.22 |
| 100 | $9.66580 | $966.58 |
| 260 | $9.03577 | $2,349.30 |
| 500 | $8.62870 | $4,314.35 |
| 1,000 | $8.21724 | $8,217.24 |










