
M22-C1-M3H | |
|---|---|
DigiKey Part Number | 5730-M22-C1-M3H-ND |
Manufacturer | |
Manufacturer Product Number | M22-C1-M3H |
Description | CONTROL STATION TWIST-RELEASE E- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.55000 | $216.55 |
| 10 | $184.08400 | $1,840.84 |
| 25 | $172.57040 | $4,314.26 |
| 50 | $164.34460 | $8,217.23 |


